330 µF ±20% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD250B337M99A0B00

DigiKey Part Number
565-KTD250B337M99A0B00-ND
Manufacturer
Manufacturer Product Number
KTD250B337M99A0B00
Description
CAP CER 330UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF ±20% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
KTD250B337M99A0B00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
1.122" L x 0.315" W (28.50mm x 8.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Thickness (Max)
-
Lead Spacing
0.984" (25.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥10,569.00000¥10,569
10¥8,937.60000¥89,376
50¥8,284.06000¥414,203
100¥8,081.51000¥808,151
Manufacturers Standard Package
Unit Price without JCT:¥10,569.00000
Unit Price with JCT:¥11,625.90000