
KTD101B336M90A0B00 | |
|---|---|
DigiKey Part Number | 565-4653-ND |
Manufacturer | |
Manufacturer Product Number | KTD101B336M90A0B00 |
Description | CAP CER 33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD101B336M90A0B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.886" L x 0.236" W (22.50mm x 6.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.787" (20.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,860.00000 | ¥5,860 |
| 10 | ¥4,802.30000 | ¥48,023 |
| 50 | ¥4,379.36000 | ¥218,968 |
| 100 | ¥4,248.32000 | ¥424,832 |
| Unit Price without JCT: | ¥5,860.00000 |
|---|---|
| Unit Price with JCT: | ¥6,446.00000 |

