
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥228.00000 | ¥228 |
| 10 | ¥148.60000 | ¥1,486 |
| 50 | ¥117.42000 | ¥5,871 |
| 100 | ¥107.84000 | ¥10,784 |
| 500 | ¥91.59800 | ¥45,799 |
| 2,000 | ¥82.44200 | ¥164,884 |
| 4,000 | ¥79.03825 | ¥316,153 |
| 6,000 | ¥77.33317 | ¥463,999 |
| Unit Price without JCT: | ¥228.00000 |
|---|---|
| Unit Price with JCT: | ¥250.80000 |

