KMQ400VS561M30X50T2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 166
Unit Price: ¥1,292.00000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ¥1,182.47000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 569
Unit Price: ¥1,597.00000
Datasheet

Similar


Nichicon
In Stock: 199
Unit Price: ¥1,705.00000
Datasheet
30mmx52mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMQ400VS561M30X50T2

DigiKey Part Number
KMQ400VS561M30X50T2-ND
Manufacturer
Manufacturer Product Number
KMQ400VS561M30X50T2
Description
CAP ALUM 560UF 20% 400V SNAP TH
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 444mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
444mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Ripple Current @ High Frequency
2.717 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes