Similar

KHC500E156M55R0T00 | |
|---|---|
DigiKey Part Number | KHC500E156M55R0T00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KHC500E156M55R0T00 |
Description | CAP CER 15UF 50V Y5U 2220 |
Customer Reference | |
Detailed Description | 15 µF ±20% 50V Ceramic Capacitor Y5U (E) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KHC500E156M55R0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C156K5RACTU | KEMET | 591 | 399-C2220C156K5RACTUCT-ND | ¥801.00000 | Similar |


