
HHXF630GRA330MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF630GRA330MHA0GTR-ND - Tape & Reel (TR) 565-HHXF630GRA330MHA0GCT-ND - Cut Tape (CT) 565-HHXF630GRA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630GRA330MHA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Capacitance 33 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥230.00000 | ¥230 |
| 10 | ¥147.40000 | ¥1,474 |
| 50 | ¥113.22000 | ¥5,661 |
| 100 | ¥102.36000 | ¥10,236 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥83.68000 | ¥41,840 |
| 1,000 | ¥77.79700 | ¥77,797 |
| 1,500 | ¥74.82933 | ¥112,244 |
| 2,500 | ¥71.51920 | ¥178,798 |
| 3,500 | ¥69.57429 | ¥243,510 |
| 5,000 | ¥67.69520 | ¥338,476 |
| Unit Price without JCT: | ¥230.00000 |
|---|---|
| Unit Price with JCT: | ¥253.00000 |

