Parametric Equivalent

HHXD350ARA270MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD350ARA270MF61GTR-ND - Tape & Reel (TR) 565-HHXD350ARA270MF61GCT-ND - Cut Tape (CT) 565-HHXD350ARA270MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350ARA270MF61G |
Description | CAP ALUM HYBRID 27UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 27 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD350ARA270MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥256.00000 | ¥256 |
| 10 | ¥164.90000 | ¥1,649 |
| 50 | ¥127.04000 | ¥6,352 |
| 100 | ¥115.12000 | ¥11,512 |
| 500 | ¥94.57000 | ¥47,285 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥88.10200 | ¥88,102 |
| 2,000 | ¥82.72550 | ¥165,451 |
| 3,000 | ¥80.01433 | ¥240,043 |
| 5,000 | ¥76.99220 | ¥384,961 |
| 7,000 | ¥75.21629 | ¥526,514 |
| 10,000 | ¥73.50120 | ¥735,012 |
| Unit Price without JCT: | ¥256.00000 |
|---|---|
| Unit Price with JCT: | ¥281.60000 |



