15 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC500GRA150MF80G

DigiKey Part Number
565-HHXC500GRA150MF80GTR-ND - Tape & Reel (TR)
565-HHXC500GRA150MF80GCT-ND - Cut Tape (CT)
565-HHXC500GRA150MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC500GRA150MF80G
Description
CAP ALUM HYBRID 15UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥163.00000¥163
10¥103.50000¥1,035
50¥78.38000¥3,919
100¥70.41000¥7,041
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900¥52.99333¥47,694
1,800¥49.29778¥88,736
2,700¥47.43370¥128,071
4,500¥45.35533¥204,099
6,300¥44.13365¥278,042
9,000¥42.95378¥386,584
Manufacturers Standard Package
Unit Price without JCT:¥163.00000
Unit Price with JCT:¥179.30000