
HHXC500GRA150MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC500GRA150MF80GTR-ND - Tape & Reel (TR) 565-HHXC500GRA150MF80GCT-ND - Cut Tape (CT) 565-HHXC500GRA150MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500GRA150MF80G |
Description | CAP ALUM HYBRID 15UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 77 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥163.00000 | ¥163 |
| 10 | ¥103.50000 | ¥1,035 |
| 50 | ¥78.38000 | ¥3,919 |
| 100 | ¥70.41000 | ¥7,041 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥52.99333 | ¥47,694 |
| 1,800 | ¥49.29778 | ¥88,736 |
| 2,700 | ¥47.43370 | ¥128,071 |
| 4,500 | ¥45.35533 | ¥204,099 |
| 6,300 | ¥44.13365 | ¥278,042 |
| 9,000 | ¥42.95378 | ¥386,584 |
| Unit Price without JCT: | ¥163.00000 |
|---|---|
| Unit Price with JCT: | ¥179.30000 |

