
ESMH101VSN562MA45S | |
|---|---|
DigiKey Part Number | 565-ESMH101VSN562MA45S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH101VSN562MA45S |
Description | CAP ALUM 5600UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMH101VSN562MA45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 44mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.75 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.9 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,007.00000 | ¥1,007 |
| 10 | ¥698.80000 | ¥6,988 |
| 50 | ¥571.26000 | ¥28,563 |
| 200 | ¥497.72000 | ¥99,544 |
| 600 | ¥456.02000 | ¥273,612 |
| 1,000 | ¥440.43700 | ¥440,437 |
| 2,600 | ¥416.45577 | ¥1,082,785 |
| Unit Price without JCT: | ¥1,007.00000 |
|---|---|
| Unit Price with JCT: | ¥1,107.70000 |

