
EMZS350ARA411MHA0G | |
|---|---|
DigiKey Part Number | 565-5122-2-ND - Tape & Reel (TR) 565-5122-1-ND - Cut Tape (CT) 565-5122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZS350ARA411MHA0G |
Description | CAP ALUM 410UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 410 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZS350ARA411MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥129.00000 | ¥129 |
| 10 | ¥81.40000 | ¥814 |
| 50 | ¥61.28000 | ¥3,064 |
| 100 | ¥54.87000 | ¥5,487 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥43.81000 | ¥21,905 |
| 1,000 | ¥40.32100 | ¥40,321 |
| 1,500 | ¥38.55867 | ¥57,838 |
| 2,500 | ¥36.59520 | ¥91,488 |
| 3,500 | ¥35.44029 | ¥124,041 |
| 5,000 | ¥34.32480 | ¥171,624 |
| 6,000 | ¥33.79433 | ¥202,766 |
| 12,000 | ¥31.99850 | ¥383,982 |
| 12,500 | ¥31.90288 | ¥398,786 |
| Unit Price without JCT: | ¥129.00000 |
|---|---|
| Unit Price with JCT: | ¥141.90000 |

