
EMZJ350ARA330MF61G | |
|---|---|
DigiKey Part Number | 565-EMZJ350ARA330MF61GTR-ND - Tape & Reel (TR) 565-EMZJ350ARA330MF61GCT-ND - Cut Tape (CT) 565-EMZJ350ARA330MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ350ARA330MF61G |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ350ARA330MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥59.00000 | ¥59 |
| 10 | ¥36.90000 | ¥369 |
| 50 | ¥27.04000 | ¥1,352 |
| 100 | ¥23.92000 | ¥2,392 |
| 500 | ¥18.49000 | ¥9,245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥16.77300 | ¥16,773 |
| 2,000 | ¥15.34550 | ¥30,691 |
| 3,000 | ¥14.62500 | ¥43,875 |
| 5,000 | ¥13.82020 | ¥69,101 |
| 7,000 | ¥13.34714 | ¥93,430 |
| 10,000 | ¥12.89030 | ¥128,903 |
| 12,000 | ¥12.67292 | ¥152,075 |
| 24,000 | ¥11.93704 | ¥286,489 |
| 25,000 | ¥11.89784 | ¥297,446 |
| Unit Price without JCT: | ¥59.00000 |
|---|---|
| Unit Price with JCT: | ¥64.90000 |

