
EMZJ350ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZJ350ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMZJ350ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMZJ350ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ350ARA221MHA0G |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ350ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥83.60000 | ¥836 |
| 50 | ¥62.78000 | ¥3,139 |
| 100 | ¥56.20000 | ¥5,620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥44.84600 | ¥22,423 |
| 1,000 | ¥41.26600 | ¥41,266 |
| 1,500 | ¥39.45600 | ¥59,184 |
| 2,500 | ¥37.43960 | ¥93,599 |
| 3,500 | ¥36.25371 | ¥126,888 |
| 5,000 | ¥35.10800 | ¥175,540 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

