
EMZJ250ARA152MKG5S | |
|---|---|
DigiKey Part Number | 565-EMZJ250ARA152MKG5STR-ND - Tape & Reel (TR) 565-EMZJ250ARA152MKG5SCT-ND - Cut Tape (CT) 565-EMZJ250ARA152MKG5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ250ARA152MKG5S |
Description | CAP ALUM 1.5MF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 44mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ250ARA152MKG5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 44mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 852 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.42 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.642" (16.30mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥288.00000 | ¥288 |
| 10 | ¥186.30000 | ¥1,863 |
| 50 | ¥144.32000 | ¥7,216 |
| 100 | ¥131.04000 | ¥13,104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥120.01000 | ¥24,002 |
| 400 | ¥110.83000 | ¥44,332 |
| 600 | ¥106.19833 | ¥63,719 |
| 1,000 | ¥101.03300 | ¥101,033 |
| 1,400 | ¥97.99500 | ¥137,193 |
| 2,000 | ¥95.06150 | ¥190,123 |
| Unit Price without JCT: | ¥288.00000 |
|---|---|
| Unit Price with JCT: | ¥316.80000 |

