
EMZE500ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZE500ARA470MHA0GTR-ND - Tape & Reel (TR) 565-EMZE500ARA470MHA0GCT-ND - Cut Tape (CT) 565-EMZE500ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZE500ARA470MHA0G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZE500ARA470MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 530 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥196.00000 | ¥196 |
| 10 | ¥125.00000 | ¥1,250 |
| 50 | ¥95.32000 | ¥4,766 |
| 100 | ¥85.95000 | ¥8,595 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥69.77800 | ¥34,889 |
| 1,000 | ¥64.68400 | ¥64,684 |
| 1,500 | ¥62.11267 | ¥93,169 |
| 2,500 | ¥59.24600 | ¥148,115 |
| 3,500 | ¥57.56057 | ¥201,462 |
| 5,000 | ¥55.93280 | ¥279,664 |
| Unit Price without JCT: | ¥196.00000 |
|---|---|
| Unit Price with JCT: | ¥215.60000 |

