
EMZA800ARA220MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA800ARA220MHA0GTR-ND - Tape & Reel (TR) 565-EMZA800ARA220MHA0GCT-ND - Cut Tape (CT) 565-EMZA800ARA220MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA800ARA220MHA0G |
Description | CAP ALUM 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA800ARA220MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥130.00000 | ¥130 |
| 10 | ¥80.90000 | ¥809 |
| 50 | ¥60.76000 | ¥3,038 |
| 100 | ¥54.34000 | ¥5,434 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥43.30200 | ¥21,651 |
| 1,000 | ¥39.82000 | ¥39,820 |
| 1,500 | ¥38.06067 | ¥57,091 |
| 2,500 | ¥36.10000 | ¥90,250 |
| 3,500 | ¥34.94743 | ¥122,316 |
| 5,000 | ¥33.83340 | ¥169,167 |
| Unit Price without JCT: | ¥130.00000 |
|---|---|
| Unit Price with JCT: | ¥143.00000 |

