
EMVY6R3ARA472MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVY6R3ARA472MLN0STR-ND - Tape & Reel (TR) 565-EMVY6R3ARA472MLN0SCT-ND - Cut Tape (CT) 565-EMVY6R3ARA472MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY6R3ARA472MLN0S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY6R3ARA472MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.3855 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.63 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.642" L x 0.642" W (16.30mm x 16.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥377.00000 | ¥377 |
| 10 | ¥247.90000 | ¥2,479 |
| 50 | ¥194.30000 | ¥9,715 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥172.55200 | ¥21,569 |
| 250 | ¥159.27200 | ¥39,818 |
| 375 | ¥152.57067 | ¥57,214 |
| 625 | ¥145.09760 | ¥90,686 |
| 875 | ¥140.70514 | ¥123,117 |
| 1,250 | ¥136.46080 | ¥170,576 |
| Unit Price without JCT: | ¥377.00000 |
|---|---|
| Unit Price with JCT: | ¥414.70000 |

