
EMVH350ARA470MF80G | |
|---|---|
DigiKey Part Number | 565-EMVH350ARA470MF80GTR-ND - Tape & Reel (TR) 565-EMVH350ARA470MF80GCT-ND - Cut Tape (CT) 565-EMVH350ARA470MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350ARA470MF80G |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH350ARA470MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 102.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥62.20000 | ¥622 |
| 50 | ¥46.36000 | ¥2,318 |
| 100 | ¥38.36000 | ¥3,836 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥30.31556 | ¥27,284 |
| 1,800 | ¥24.26611 | ¥43,679 |
| 2,700 | ¥23.13444 | ¥62,463 |
| 4,500 | ¥21.99467 | ¥98,976 |
| 6,300 | ¥21.24825 | ¥133,864 |
| 9,000 | ¥21.17256 | ¥190,553 |
| 10,800 | ¥20.93500 | ¥226,098 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

