Parametric Equivalent
Parametric Equivalent

EMVH350ARA220MF61G | |
|---|---|
DigiKey Part Number | 565-EMVH350ARA220MF61GTR-ND - Tape & Reel (TR) 565-EMVH350ARA220MF61GCT-ND - Cut Tape (CT) 565-EMVH350ARA220MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350ARA220MF61G |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6mOhm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH350ARA220MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1.6mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 69 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥32.00000 | ¥320 |
| 50 | ¥23.36000 | ¥1,168 |
| 100 | ¥20.61000 | ¥2,061 |
| 500 | ¥15.83400 | ¥7,917 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥14.32700 | ¥14,327 |
| 2,000 | ¥13.07100 | ¥26,142 |
| 3,000 | ¥12.43733 | ¥37,312 |
| 5,000 | ¥11.72960 | ¥58,648 |
| 7,000 | ¥11.31357 | ¥79,195 |
| 10,000 | ¥10.91150 | ¥109,115 |
| 12,000 | ¥10.72033 | ¥128,644 |
| 24,000 | ¥10.07300 | ¥241,752 |
| 25,000 | ¥10.03848 | ¥250,962 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |



