Parametric Equivalent
Parametric Equivalent

EMVH101ARA220MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVH101ARA220MHA0G-ND |
Manufacturer | |
Manufacturer Product Number | EMVH101ARA220MHA0G |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH101ARA220MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥161.00000 | ¥161 |
| 10 | ¥102.40000 | ¥1,024 |
| 50 | ¥77.58000 | ¥3,879 |
| 100 | ¥69.68000 | ¥6,968 |
| 500 | ¥56.08800 | ¥28,044 |
| 1,000 | ¥51.80500 | ¥51,805 |
| 2,500 | ¥47.23080 | ¥118,077 |
| 5,000 | ¥44.44360 | ¥222,218 |
| Unit Price without JCT: | ¥161.00000 |
|---|---|
| Unit Price with JCT: | ¥177.10000 |



