EMVA4R0ARA471MF80G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 5,193
Unit Price: ¥119.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,079
Unit Price: ¥134.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17,520
Unit Price: ¥161.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,863
Unit Price: ¥161.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ¥96.00000
Datasheet
470 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA4R0ARA471MF80G

DigiKey Part Number
565-EMVA4R0ARA471MF80GTR-ND - Tape & Reel (TR)
565-EMVA4R0ARA471MF80GCT-ND - Cut Tape (CT)
565-EMVA4R0ARA471MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA4R0ARA471MF80G
Description
CAP ALUM 470UF 20% 4V SMD
Customer Reference
Detailed Description
470 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
162 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes