EMVA100ARA222MKE0S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 200
Unit Price: ¥555.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,900
Unit Price: ¥322.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 106
Unit Price: ¥291.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥119.42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥144.62633
Datasheet

Upgrade


Panasonic Industry
In Stock: 97
Unit Price: ¥297.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 15,341
Unit Price: ¥258.00000
Datasheet
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA100ARA222MKE0S

DigiKey Part Number
565-EMVA100ARA222MKE0STR-ND - Tape & Reel (TR)
565-EMVA100ARA222MKE0SCT-ND - Cut Tape (CT)
565-EMVA100ARA222MKE0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA100ARA222MKE0S
Description
CAP ALUM 2200UF 20% 10V SMD
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
960 mA @ 120 Hz
Ripple Current @ High Frequency
1.0368 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes