Direct

EMLF500ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLF500ARA470MHA0GTR-ND - Tape & Reel (TR) 565-EMLF500ARA470MHA0GCT-ND - Cut Tape (CT) 565-EMLF500ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLF500ARA470MHA0G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLF500ARA470MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 99.36 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥83.40000 | ¥834 |
| 50 | ¥62.66000 | ¥3,133 |
| 100 | ¥56.10000 | ¥5,610 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥44.76200 | ¥22,381 |
| 1,000 | ¥41.18700 | ¥41,187 |
| 1,500 | ¥39.38067 | ¥59,071 |
| 2,500 | ¥37.36800 | ¥93,420 |
| 3,500 | ¥36.18457 | ¥126,646 |
| 5,000 | ¥35.04100 | ¥175,205 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |


