EMLF350ARA3R3MD73G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 2,926
Unit Price: ¥161.00000
Datasheet
Image for EMLF350ARA3R3MD73G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLF350ARA3R3MD73G

DigiKey Part Number
565-EMLF350ARA3R3MD73GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMLF350ARA3R3MD73G
Description
CAP ALUM 3.3UF 20% 35V SMD
Customer Reference
Detailed Description
3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
14 mA @ 120 Hz
Ripple Current @ High Frequency
21 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.287" (7.30mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes