
EMVH350ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVH350ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMVH350ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMVH350ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350ARA101MHA0G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 400mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH350ARA101MHA0G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 204.6 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 400mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHJ350ARA101MHA0G | Chemi-Con | 53 | 565-EMHJ350ARA101MHA0GCT-ND | ¥161.00000 | Direct |
| EEE-TG1V101UP | Panasonic Industry | 1,389 | PCE4110CT-ND | ¥201.00000 | Direct |
| 35TGV100M8X10.5 | Rubycon | 989 | 1189-2692-1-ND | ¥224.00000 | Upgrade |
| 35THV100M8X10.5 | Rubycon | 48,682 | 1189-2055-1-ND | ¥135.00000 | Upgrade |
| EEE-TC1V101P | Panasonic Industry | 425 | PCE5135CT-ND | ¥198.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥193.00000 | ¥193 |
| 10 | ¥122.60000 | ¥1,226 |
| 50 | ¥93.52000 | ¥4,676 |
| 100 | ¥84.29000 | ¥8,429 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥68.37800 | ¥34,189 |
| 1,000 | ¥63.36700 | ¥63,367 |
| 1,500 | ¥60.83533 | ¥91,253 |
| 2,500 | ¥58.01400 | ¥145,035 |
| 3,500 | ¥56.35543 | ¥197,244 |
| 5,000 | ¥54.75360 | ¥273,768 |
| Unit Price without JCT: | ¥193.00000 |
|---|---|
| Unit Price with JCT: | ¥212.30000 |

