
EMHS160ARA472MLN0S | |
|---|---|
DigiKey Part Number | 565-EMHS160ARA472MLN0STR-ND - Tape & Reel (TR) 565-EMHS160ARA472MLN0SCT-ND - Cut Tape (CT) 565-EMHS160ARA472MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS160ARA472MLN0S |
Description | CAP ALUM 4.7MF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 37mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS160ARA472MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 37mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.142 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.52 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥385.00000 | ¥385 |
| 10 | ¥253.30000 | ¥2,533 |
| 50 | ¥198.68000 | ¥9,934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥162.09600 | ¥20,262 |
| 250 | ¥154.29600 | ¥38,574 |
| 375 | ¥153.48800 | ¥57,558 |
| 625 | ¥143.22240 | ¥89,514 |
| 875 | ¥142.69486 | ¥124,858 |
| 1,250 | ¥135.29440 | ¥169,118 |
| Unit Price without JCT: | ¥385.00000 |
|---|---|
| Unit Price with JCT: | ¥423.50000 |

