
EMHB101ARA301MMN0S | |
|---|---|
DigiKey Part Number | 565-EMHB101ARA301MMN0STR-ND - Tape & Reel (TR) 565-EMHB101ARA301MMN0SCT-ND - Cut Tape (CT) 565-EMHB101ARA301MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB101ARA301MMN0S |
Description | CAP ALUM 300UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 91mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB101ARA301MMN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 91mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 845 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.69 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥746.00000 | ¥746 |
| 10 | ¥509.70000 | ¥5,097 |
| 50 | ¥411.30000 | ¥20,565 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥380.32000 | ¥38,032 |
| 200 | ¥354.55000 | ¥70,910 |
| 300 | ¥341.54333 | ¥102,463 |
| 500 | ¥327.05600 | ¥163,528 |
| 700 | ¥318.53714 | ¥222,976 |
| 1,000 | ¥310.31000 | ¥310,310 |
| Unit Price without JCT: | ¥746.00000 |
|---|---|
| Unit Price with JCT: | ¥820.60000 |

