MFR Recommended

ELXV350ETD270MEB5D | |
|---|---|
DigiKey Part Number | ELXV350ETD270MEB5D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV350ETD270MEB5D |
Description | CAP ALUM 27UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Obsolete | Impedance 720 mOhms |
Capacitance | Lead Spacing 1.240" (31.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD350ARA270MF61G | Chemi-Con | 0 | 565-HHXD350ARA270MF61GCT-ND | ¥256.00000 | MFR Recommended |


