
ELXV250ETD471MJ20S | |
|---|---|
DigiKey Part Number | 565-ELXV250ETD471MJ20SCT-ND - Cut Tape (CT) 565-ELXV250ETD471MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV250ETD471MJ20S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 689 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥111.00000 | ¥111 |
| 10 | ¥69.50000 | ¥695 |
| 50 | ¥51.82000 | ¥2,591 |
| 100 | ¥46.22000 | ¥4,622 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥34.46875 | ¥27,575 |
| 1,600 | ¥31.78500 | ¥50,856 |
| 2,400 | ¥30.43083 | ¥73,034 |
| 4,000 | ¥28.92050 | ¥115,682 |
| 5,600 | ¥28.03286 | ¥156,984 |
| 8,000 | ¥27.17488 | ¥217,399 |
| Unit Price without JCT: | ¥111.00000 |
|---|---|
| Unit Price with JCT: | ¥122.10000 |

