ELXV250ELL222MM20S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 356
Unit Price: ¥447.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4,569
Unit Price: ¥414.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,533
Unit Price: ¥334.00000
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV250ELL222MM20S

DigiKey Part Number
565-ELXV250ELL222MM20S-ND
Manufacturer
Manufacturer Product Number
ELXV250ELL222MM20S
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXV250ELL222MM20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.358 A @ 120 Hz
Ripple Current @ High Frequency
1.94 A @ 100 kHz
Impedance
36 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥377.00000¥377
10¥248.10000¥2,481
50¥194.40000¥9,720
250¥159.35200¥39,838
500¥148.31400¥74,157
1,000¥139.14100¥139,141
2,500¥129.35480¥323,387
5,000¥123.39580¥616,979
Manufacturers Standard Package
Unit Price without JCT:¥377.00000
Unit Price with JCT:¥414.70000