Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELHJ401VSN471MR51M | |
|---|---|
DigiKey Part Number | 565-ELHJ401VSN471MR51M-ND |
Manufacturer | |
Manufacturer Product Number | ELHJ401VSN471MR51M |
Description | CAP ALUM 470UF 20% 400V SNAP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.23 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.7158 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.106" (53.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,053.00000 | ¥3,053 |
| 10 | ¥2,259.30000 | ¥22,593 |
| 50 | ¥1,932.80000 | ¥96,640 |
| 200 | ¥1,744.85500 | ¥348,971 |
| 600 | ¥1,638.40167 | ¥983,041 |
| 1,000 | ¥1,622.33700 | ¥1,622,337 |
| Unit Price without JCT: | ¥3,053.00000 |
|---|---|
| Unit Price with JCT: | ¥3,358.30000 |





