
EKZN800ELL122MMN3S | |
|---|---|
DigiKey Part Number | 565-4127-ND |
Manufacturer | |
Manufacturer Product Number | EKZN800ELL122MMN3S |
Description | CAP ALUM 1200UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN800ELL122MMN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.89 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.15 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥670.00000 | ¥670 |
| 10 | ¥454.80000 | ¥4,548 |
| 50 | ¥365.34000 | ¥18,267 |
| 250 | ¥307.03200 | ¥76,758 |
| 500 | ¥288.67800 | ¥144,339 |
| 1,000 | ¥273.43700 | ¥273,437 |
| 2,500 | ¥257.18560 | ¥642,964 |
| 5,000 | ¥247.29220 | ¥1,236,461 |
| Unit Price without JCT: | ¥670.00000 |
|---|---|
| Unit Price with JCT: | ¥737.00000 |

