
EKZN630ELL121MJC5S | |
|---|---|
DigiKey Part Number | 565-4086-ND |
Manufacturer | |
Manufacturer Product Number | EKZN630ELL121MJC5S |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN630ELL121MJC5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 396 mA @ 120 Hz | |
Ripple Current @ High Frequency | 990 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 10 | ¥95.70000 | ¥957 |
| 50 | ¥72.26000 | ¥3,613 |
| 100 | ¥64.83000 | ¥6,483 |
| 800 | ¥49.22250 | ¥39,378 |
| 1,600 | ¥45.66063 | ¥73,057 |
| 3,200 | ¥42.70188 | ¥136,646 |
| 5,600 | ¥40.68321 | ¥227,826 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |

