
EKZM160ELL182MJ25S | |
|---|---|
DigiKey Part Number | 565-EKZM160ELL182MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZM160ELL182MJ25S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM160ELL182MJ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥186.00000 | ¥186 |
| 10 | ¥118.20000 | ¥1,182 |
| 50 | ¥89.94000 | ¥4,497 |
| 100 | ¥81.00000 | ¥8,100 |
| 800 | ¥62.21125 | ¥49,769 |
| 1,600 | ¥57.93250 | ¥92,692 |
| 3,200 | ¥54.37594 | ¥174,003 |
| 5,600 | ¥51.95000 | ¥290,920 |
| Unit Price without JCT: | ¥186.00000 |
|---|---|
| Unit Price with JCT: | ¥204.60000 |

