680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB800ELL681MK40S

DigiKey Part Number
565-EKYB800ELL681MK40S-ND
Manufacturer
Manufacturer Product Number
EKYB800ELL681MK40S
Description
CAP ALUM 680UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB800ELL681MK40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.47 A @ 120 Hz
Ripple Current @ High Frequency
2.45 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥480.00000¥480
10¥320.20000¥3,202
50¥253.56000¥12,678
100¥232.54000¥23,254
500¥196.38200¥98,191
1,000¥185.00400¥185,004
2,500¥172.87040¥432,176
5,000¥165.48320¥827,416
Manufacturers Standard Package
Unit Price without JCT:¥480.00000
Unit Price with JCT:¥528.00000