
EKYB630ELL121MJC5S | |
|---|---|
DigiKey Part Number | 565-EKYB630ELL121MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB630ELL121MJC5S |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB630ELL121MJC5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 725 mA @ 100 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥173.00000 | ¥173 |
| 10 | ¥110.30000 | ¥1,103 |
| 50 | ¥83.72000 | ¥4,186 |
| 100 | ¥75.32000 | ¥7,532 |
| 800 | ¥57.63750 | ¥46,110 |
| 1,600 | ¥53.60500 | ¥85,768 |
| 3,200 | ¥50.25594 | ¥160,819 |
| 5,600 | ¥47.97071 | ¥268,636 |
| Unit Price without JCT: | ¥173.00000 |
|---|---|
| Unit Price with JCT: | ¥190.30000 |

