KY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-500ELL102MM20S

DigiKey Part Number
565-EKY-500ELL102MM20S-ND
Manufacturer
Manufacturer Product Number
EKY-500ELL102MM20S
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-500ELL102MM20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.494 A @ 120 Hz
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Impedance
36 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,759
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥264.00000¥264
10¥171.00000¥1,710
50¥132.42000¥6,621
100¥120.26000¥12,026
500¥99.29400¥49,647
1,000¥92.69300¥92,693
2,500¥85.64920¥214,123
5,000¥81.35940¥406,797
Manufacturers Standard Package
Unit Price without JCT:¥264.00000
Unit Price with JCT:¥290.40000