
EKY-160ELL472MM25S | |
|---|---|
DigiKey Part Number | 565-EKY-160ELL472MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-160ELL472MM25S |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-160ELL472MM25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.669 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥417.00000 | ¥417 |
| 10 | ¥276.40000 | ¥2,764 |
| 50 | ¥217.58000 | ¥10,879 |
| 250 | ¥179.15600 | ¥44,789 |
| 500 | ¥167.05400 | ¥83,527 |
| 1,000 | ¥157.00200 | ¥157,002 |
| 2,500 | ¥146.28000 | ¥365,700 |
| 5,000 | ¥139.75180 | ¥698,759 |
| Unit Price without JCT: | ¥417.00000 |
|---|---|
| Unit Price with JCT: | ¥458.70000 |

