Parametric Equivalent

EKXJ201ELL391MMP1S | |
|---|---|
DigiKey Part Number | 565-4891-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL391MMP1S |
Description | CAP ALUM 390UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ201ELL391MMP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.565 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.52125 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥758.00000 | ¥758 |
| 10 | ¥517.50000 | ¥5,175 |
| 50 | ¥417.96000 | ¥20,898 |
| 250 | ¥353.04000 | ¥88,260 |
| 500 | ¥332.62000 | ¥166,310 |
| 1,000 | ¥315.66100 | ¥315,661 |
| 2,500 | ¥297.57920 | ¥743,948 |
| 5,000 | ¥286.57380 | ¥1,432,869 |
| Unit Price without JCT: | ¥758.00000 |
|---|---|
| Unit Price with JCT: | ¥833.80000 |


