330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ201ELL331MU50S

DigiKey Part Number
565-EKXJ201ELL331MU50S-ND
Manufacturer
Manufacturer Product Number
EKXJ201ELL331MU50S
Description
CAP ALUM 330UF 20% 200V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.45 A @ 120 Hz
Ripple Current @ High Frequency
3.2625 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
2.028" (51.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥443.00000¥443
10¥293.30000¥2,933
50¥231.46000¥11,573
250¥191.06800¥47,767
500¥178.35200¥89,176
1,000¥167.78800¥167,788
2,500¥156.51800¥391,295
5,000¥149.65820¥748,291
Manufacturers Standard Package
Unit Price without JCT:¥443.00000
Unit Price with JCT:¥487.30000