Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKWA401ELL820MK40S | |
|---|---|
DigiKey Part Number | 565-EKWA401ELL820MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKWA401ELL820MK40S |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWA401ELL820MK40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.098 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥686.00000 | ¥686 |
| 10 | ¥465.80000 | ¥4,658 |
| 50 | ¥374.58000 | ¥18,729 |
| 100 | ¥345.82000 | ¥34,582 |
| 500 | ¥296.37600 | ¥148,188 |
| 1,000 | ¥280.82900 | ¥280,829 |
| 2,500 | ¥264.25120 | ¥660,628 |
| 5,000 | ¥254.16060 | ¥1,270,803 |
| Unit Price without JCT: | ¥686.00000 |
|---|---|
| Unit Price with JCT: | ¥754.60000 |



