Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct

EKMM451VSN331MR50S | |
|---|---|
DigiKey Part Number | 565-EKMM451VSN331MR50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM451VSN331MR50S |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM451VSN331MR50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 1.005Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.0735 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,211.00000 | ¥1,211 |
| 10 | ¥849.70000 | ¥8,497 |
| 50 | ¥700.20000 | ¥35,010 |
| 200 | ¥613.96000 | ¥122,792 |
| 600 | ¥565.07500 | ¥339,045 |
| 1,000 | ¥546.81200 | ¥546,812 |
| 2,600 | ¥518.70385 | ¥1,348,630 |
| Unit Price without JCT: | ¥1,211.00000 |
|---|---|
| Unit Price with JCT: | ¥1,332.10000 |









