EKMM401VSN151MA20T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥889.24000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥1,435.89000
Datasheet

Upgrade


Rubycon
In Stock: 100
Unit Price: ¥1,310.00000
Datasheet

Upgrade


Nichicon
In Stock: 5
Unit Price: ¥1,083.00000
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM401VSN151MA20T

DigiKey Part Number
EKMM401VSN151MA20T-ND
Manufacturer
Manufacturer Product Number
EKMM401VSN151MA20T
Description
CAP ALUM 150UF 20% 400V SNAP TH
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.658Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Ripple Current @ High Frequency
1.144 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable