
EKMH630VSN472MQ50S | |
---|---|
DigiKey Part Number | 565-EKMH630VSN472MQ50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH630VSN472MQ50S |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 53mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.86 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.432 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥725.00000 | ¥725 |
10 | ¥496.60000 | ¥4,966 |
50 | ¥401.64000 | ¥20,082 |
200 | ¥346.86500 | ¥69,373 |
600 | ¥315.79667 | ¥189,478 |
1,000 | ¥304.18400 | ¥304,184 |
2,600 | ¥286.31115 | ¥744,409 |
5,000 | ¥285.58140 | ¥1,427,907 |
Unit Price without JCT: | ¥725.00000 |
---|---|
Unit Price with JCT: | ¥797.50000 |