
EKMH350VNN103MQ40S | |
|---|---|
DigiKey Part Number | 565-EKMH350VNN103MQ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH350VNN103MQ40S |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥723.00000 | ¥723 |
| 10 | ¥492.10000 | ¥4,921 |
| 50 | ¥396.58000 | ¥19,829 |
| 200 | ¥341.43500 | ¥68,287 |
| 600 | ¥310.15167 | ¥186,091 |
| 1,000 | ¥298.46100 | ¥298,461 |
| 2,600 | ¥280.46423 | ¥729,207 |
| 5,000 | ¥270.55720 | ¥1,352,786 |
| Unit Price without JCT: | ¥723.00000 |
|---|---|
| Unit Price with JCT: | ¥795.30000 |

