
EKMG6R3ELL332MJ20S | |
---|---|
DigiKey Part Number | 565-1269-ND |
Manufacturer | |
Manufacturer Product Number | EKMG6R3ELL332MJ20S |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG6R3ELL332MJ20S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 907.2 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥156.00000 | ¥156 |
10 | ¥98.60000 | ¥986 |
50 | ¥74.78000 | ¥3,739 |
100 | ¥67.23000 | ¥6,723 |
500 | ¥54.22400 | ¥27,112 |
Unit Price without JCT: | ¥156.00000 |
---|---|
Unit Price with JCT: | ¥171.60000 |