
EKMG6R3ELL101ME11D | |
|---|---|
DigiKey Part Number | 565-EKMG6R3ELL101ME11D-ND |
Manufacturer | |
Manufacturer Product Number | EKMG6R3ELL101ME11D |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 94 mA @ 120 Hz | |
Ripple Current @ High Frequency | 141 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥39.70000 | ¥397 |
| 50 | ¥29.08000 | ¥1,454 |
| 100 | ¥25.73000 | ¥2,573 |
| 500 | ¥19.92600 | ¥9,963 |
| 1,000 | ¥18.08800 | ¥18,088 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

