
EKHX401VSN391MP50S | |
|---|---|
DigiKey Part Number | 565-EKHX401VSN391MP50S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX401VSN391MP50S |
Description | CAP ALUM 390UF 20% 400V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX401VSN391MP50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.41 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.1571 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,486.00000 | ¥2,486 |
| 10 | ¥1,818.20000 | ¥18,182 |
| 50 | ¥1,543.04000 | ¥77,152 |
| 200 | ¥1,384.57500 | ¥276,915 |
| 600 | ¥1,294.81000 | ¥776,886 |
| 1,000 | ¥1,262.06300 | ¥1,262,063 |
| Unit Price without JCT: | ¥2,486.00000 |
|---|---|
| Unit Price with JCT: | ¥2,734.60000 |

