EKHX401VSN221MQ25S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ¥1,856.00000
Datasheet
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHX401VSN221MQ25S

DigiKey Part Number
565-EKHX401VSN221MQ25S-ND
Manufacturer
Manufacturer Product Number
EKHX401VSN221MQ25S
Description
CAP ALUM 220UF 20% 400V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHX401VSN221MQ25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.58 A @ 120 Hz
Ripple Current @ High Frequency
2.0698 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.083" (27.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,796.00000¥1,796
10¥1,288.60000¥12,886
50¥1,079.20000¥53,960
200¥958.65000¥191,730
600¥890.32333¥534,194
1,000¥864.80200¥864,802
Manufacturers Standard Package
Unit Price without JCT:¥1,796.00000
Unit Price with JCT:¥1,975.60000