390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHV401VSN391MP50S

DigiKey Part Number
565-EKHV401VSN391MP50S-ND
Manufacturer
Manufacturer Product Number
EKHV401VSN391MP50S
Description
CAP ALUM 390UF 20% 400V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHV401VSN391MP50S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.41 A @ 120 Hz
Ripple Current @ High Frequency
3.1571 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.067" (52.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,375.00000¥2,375
10¥1,733.00000¥17,330
50¥1,467.98000¥73,399
200¥1,315.41000¥263,082
600¥1,228.98333¥737,390
1,000¥1,196.70400¥1,196,704
Manufacturers Standard Package
Unit Price without JCT:¥2,375.00000
Unit Price with JCT:¥2,612.50000